
ITT 1201840000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1201840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.