1-position male shrouded header for board-to-board applications. Features gold-plated copper contacts with a 2.5mm lead pitch. Offers a 2A current rating, with a maximum of 3A, and operates within a -40°C to 85°C temperature range. Surface mountable with straight orientation, supplied in tape and reel packaging.
ITT 120220-0161 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 1.02mm |
| Gender | Male |
| Lead Pitch | 2.5mm |
| Length | 4.87mm |
| Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder, Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 120220-0161 to view detailed technical specifications.
No datasheet is available for this part.