ITT 120220-0175 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male to Female |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 120220-0175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.