ITT 120220-0177 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 26.2 |
| Product Depth (mm) | 10 |
| Type | Cradle Connector |
| Gender | PL |
| Operating Frequency | 10M to 6000MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 120220-0177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.