ITT 120220-0180 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 1.6 |
| Type | Cradle Interface |
| Gender | RCP |
| Operating Frequency | 10M to 6000MHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 120220-0180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.