Male signal and power contact for surface mount applications. Features a straight orientation and solder termination with a copper contact material and gold plating. Rated for a maximum current of 3A and operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
ITT 120220-0202 technical specifications.
| Package/Case | 0202 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 0.9mm |
| Gender | Male |
| Length | 3.41mm |
| Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder, Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 120220-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.