
Surface mount male header with 1 position and 1 row, designed for board-to-board applications. Features copper contacts with gold plating, offering a straight orientation and solder termination. Rated for a maximum current of 3A and operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
ITT 120220-0204 technical specifications.
| Package/Case | 0204 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder, Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 120220-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
