ITT 120220-0210 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 1mm |
| Gender | Male |
| Length | 3.48mm |
| Material | Copper |
| Mating Cycles | 3000 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder, Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 120220-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.