ITT 120220-0312 technical specifications.
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Solder |
| Packaging | Cut Tape |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for ITT 120220-0312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.