ITT 120220-0315 technical specifications.
| Package/Case | SMD/SMT |
| Material | Copper |
| Mount | Solder |
| Packaging | Cut Tape |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for ITT 120220-0315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
