ITT 1202200206 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 1202200206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.