Conn MIL-C-26482 Circular SKT 26 POS Solder Pin ST Jam Nut 26 Terminal 1 Port
ITT 121014-7009 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121014-7009 to view detailed technical specifications.
No datasheet is available for this part.