ITT 121073-0019 technical specifications.
| Depth | 5mm |
| Length | 15.9mm |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.