
ITT 121073-0151 technical specifications.
| Color | Silver |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Package Quantity | 172 |
| Packaging | Bulk |
| Plating | Copper |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-0151 to view detailed technical specifications.
No datasheet is available for this part.
