ITT 121073-0152 technical specifications.
| Depth | 42.01mm |
| Length | 74.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-0152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.