ITT 121073-0729-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-0729-D to view detailed technical specifications.
No datasheet is available for this part.