ITT 121073-0733 D technical specifications.
| Contact Gender | SKT |
| Number of Contacts | 17Power/4Cavity |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 121073-0733 D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.