ITT 121073-2043D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 17.67mm |
| Length | 69.32mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-2043D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.