ITT 121073-2305-D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel |
| Shell Size | E |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 121073-2305-D to view detailed technical specifications.
No datasheet is available for this part.