ITT 121073-3242-D technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-3242-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.