ITT 121073-4071 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121073-4071 to view detailed technical specifications.
No datasheet is available for this part.