DA-15S-1-A-U-N-A197; D Sub; D Sub
ITT 121073-5026 technical specifications.
| Gender | Female |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121073-5026 to view detailed technical specifications.
No datasheet is available for this part.