ITT 121073-6381 technical specifications.
| Gender | Female |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121073-6381 to view detailed technical specifications.
No datasheet is available for this part.