ITT 121073-6531 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 121073-6531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.