Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |