ITT 121092-3064-A technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 121092-3064-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.