Conn MIL-C-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
ITT 121093-0013 technical specifications.
| Mount | Box |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121093-0013 to view detailed technical specifications.
No datasheet is available for this part.