ITT 121136-0104 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121136-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.