ITT 121477-0035 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121477-0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.