ITT 121551-0055 technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121551-0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.