ITT 121566-0155 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121566-0155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.