ITT 121572-0451 technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121572-0451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.