ITT 121575-1298A technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121575-1298A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.