ITT 121583-0081 technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 51 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | APD 51-Way |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 121583-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.