ITT 121583-1001 technical specifications.
| Color | Grey |
| Diameter | 20.1mm |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | APD 2-Way |
| Wire/Cable Diameter | 5.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121583-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.