ITT 121583-1002 technical specifications.
| Color | Grey |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| Series | APD 2-Way |
| Wire/Cable Diameter | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 121583-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.