ITT 121586-5237 technical specifications.
| Contact Type | Pin, Socket |
| Mount | Socket |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| Series | Trident |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 121586-5237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.