ITT 121598-0019 technical specifications.
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121598-0019 to view detailed technical specifications.
No datasheet is available for this part.