ITT 121637-5550-K technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 121637-5550-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.