ITT 121659-5111 technical specifications.
| Number of Contacts | 8 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 121659-5111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.