ITT 121661-0507 technical specifications.
| Conductor Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Palladium Nickel |
| Current Rating | 1A |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MDS/MDSM |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 121661-0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.