ITT 121661-1102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MDSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121661-1102 to view detailed technical specifications.
No datasheet is available for this part.