ITT 121661-5051 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MDSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 121661-5051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.