ITT 1216611086 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Female |
| Length | 19.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Micro MDSM |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT 1216611086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.