ITT 121662-0084-X technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 121662-0084-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.