ITT 121667-0027 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP50 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 121667-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.