ITT 121668-0029 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Length | 29.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | APD 4-Way |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 121668-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
