ITT 121668-0034 technical specifications.
| Color | White |
| Diameter | 5.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | APD 4-Way |
| RoHS | Compliant |
Download the complete datasheet for ITT 121668-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.