ITT 121668-0124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | APD 4-Way |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 121668-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.