ITT 121668-0222 technical specifications.
| Package/Case | 002 |
| Contact Plating | Tin |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | APD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 121668-0222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.